New Product
BMV080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BMV080
Sensing solutions for wearables

BMV080

DigiKey Part Number
828-BMV080-1PC-ND
Manufacturer
Manufacturer Product Number
BMV080
Description
SENSOR PARTICLE MODULE 1 PIECE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Sensor Dust Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Box
Part Status
Active
Type
Air Sensor
Output Type
I2C, SPI
Sensitivity
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Operating Temperature
15°C ~ 65°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,06000 €35,06 €
532,26000 €161,30 €
1031,21500 €312,15 €
2529,96520 €749,13 €
5029,11020 €1.455,51 €
10028,32540 €2.832,54 €
Manufacturers Standard Package
Unit Price without VAT:35,06000 €
Unit Price with VAT:43,47440 €