
BMV080 | |
|---|---|
DigiKey Part Number | 828-BMV080-ND |
Manufacturer | |
Manufacturer Product Number | BMV080 |
Description | SENSOR PARTICLE MODULE 440 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 15°C ~ 65°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 26,85739 € | 11.817,25 € |
| Unit Price without VAT: | 26,85739 € |
|---|---|
| Unit Price with VAT: | 33,30316 € |









