


BME690 | |
|---|---|
DigiKey Part Number | 828-BME690TR-ND - Tape & Reel (TR) 828-BME690CT-ND - Cut Tape (CT) 828-BME690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BME690 |
Description | SENSOR GAS/HUMIDITY DIGITAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas, Humidity, Pressure, Temperature Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Gas, Humidity, Pressure, Temperature | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 5 | 6,40000 € | 32,00 € |
| 10 | 6,14700 € | 61,47 € |
| 25 | 5,84160 € | 146,04 € |
| 50 | 5,63340 € | 281,67 € |
| 100 | 5,44260 € | 544,26 € |
| 500 | 5,31226 € | 2.656,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,59667 € | 27.580,02 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,79160 € |











