
KAPTON-TAPE20MM | |
|---|---|
DigiKey Part Number | 1188-KAPTON-TAPE20MM-ND |
Manufacturer | |
Manufacturer Product Number | KAPTON-TAPE20MM |
Description | TAPE MASKING 0.79"X33YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive 0.79" (20.00mm) X 98' (30.0m) 33 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Thickness | 0.0008" (0.8 mils, 0.020mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.79" (20.00mm) | |
Length | 98' (30.0m) 33 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,61720 € |











