
830-34155 | |
|---|---|
DigiKey Part Number | 473-1118-ND |
Manufacturer | |
Manufacturer Product Number | 830-34155 |
Description | WIPES DRY DELICATE TASKS 286PC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Delicate Tasks 1 (286 ea 8.2" L x 4.4" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Delicate Tasks | |
Specifications | Anti-Static | |
Quantity | 1 (286 ea 8.2" L x 4.4" W) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,40700 € | 64,07 € |
| 25 | 6,11640 € | 152,91 € |
| 60 | 5,87750 € | 352,65 € |
| 120 | 5,71108 € | 685,33 € |
| 300 | 5,51637 € | 1.654,91 € |
| 540 | 5,40476 € | 2.918,57 € |
| 1.020 | 5,29414 € | 5.400,02 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 9,16360 € |








