Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.04 lb (18.14 g) |
In-Stock: 294
Can ship immediately
Quantity
All prices are in EUR
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,29000 € | 3,29 € |
Unit Price without VAT: | 3,29000 € |
---|---|
Unit Price with VAT: | 4,07960 € |
Associated Product
1 Items
Kits
1 Items
You May Also Be Interested InSee All
15 Items