
13745 | |
---|---|
DigiKey Part Number | 1568-13745-ND |
Manufacturer | |
Manufacturer Product Number | 13745 |
Description | RF TXRX MODULE CHIP CHAS MNT |
Customer Reference | |
Detailed Description | Transceiver Module Integrated, Chip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Serial | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.7V, 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Module |