


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 32A | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Interface | RJ45 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,58000 € | 335,58 € |
| 5 | 330,06000 € | 1.650,30 € |
| Unit Price without VAT: | 335,58000 € |
|---|---|
| Unit Price with VAT: | 416,11920 € |

