New Product
3RC71401EE10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3RC71401EE10
3RC71401EE10

3RC71401EE10

DigiKey Part Number
3473-3RC71401EE10-ND
Manufacturer
Manufacturer Product Number
3RC71401EE10
Description
INTELLIGENT LINK MODULE DIRECT S
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 28.8VDC Supply 4A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
4A
Voltage - Supply
19.2 ~ 28.8VDC
Interface
RJ45
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1315,70000 €315,70 €
5308,62800 €1.543,14 €
Manufacturers Standard Package
Unit Price without VAT:315,70000 €
Unit Price with VAT:391,46800 €