SMDTCLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTCLF

DigiKey Part Number
SMDTCLF-ND
Manufacturer
Manufacturer Product Number
SMDTCLF
Description
SOLDER TIP TIN (ACTIVATOR) 26.6G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Solder Tip Tinner (Activator) For Use With Soldering Irons, Workstands 1.57" Dia x 0.57" H (40.0mm x 14.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Tip Tinner (Activator)
Size
1.57" Dia x 0.57" H (40.0mm x 14.5mm)
For Use With/Related Products
Soldering Irons, Workstands
Specifications
Lead Free
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,56000 €6,56 €
Unit Price without VAT:6,56000 €
Unit Price with VAT:8,13440 €